The Vishay M39003/01-8019B/TR is a solid tantalum capacitor with a capacitance of 330uF and a working voltage of 6VDC. It features a tolerance of 10% and a leakage current of 7.5mA. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole axial package. It meets the requirements for a high-reliability component with a failure rate of D.
Vishay M39003/01-8019B/TR technical specifications.
| Capacitance | 330uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 7.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8019B/TR to view detailed technical specifications.
No datasheet is available for this part.