This TANTALEX solid tantalum capacitor has a capacitance of 33uF and operates within a 10VDC voltage range with a tolerance of 10%. It features a leakage current of 2.5 and is designed for through hole mounting with an axial termination style. The capacitor is rated for operation between -55°C and 125°C.
Vishay M39003/01-8029H/RR technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8029H/RR to view detailed technical specifications.
No datasheet is available for this part.