The Vishay M39003/01-8073/PR is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 20VDC. It features a 10% tolerance and a leakage current of 0.4. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate of D.
Vishay M39003/01-8073/PR technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8073/PR to view detailed technical specifications.
No datasheet is available for this part.