The M39003/01-8102D/WR is a 100uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a leakage current of 10 and operates within a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through-hole mounting and is part of the TANTALEX trademarked series. The capacitor has a D failure rate and is suitable for use in various electronic applications.
Vishay M39003/01-8102D/WR technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8102D/WR to view detailed technical specifications.
No datasheet is available for this part.