This 100uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 10%. It is designed for through hole mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor has a leakage current of 10 and is classified as a D failure rate component.
Vishay M39003/01-8103A technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8103A to view detailed technical specifications.
No datasheet is available for this part.