The Vishay M39003/01-8195A/TR is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 50VDC. It features a 20% tolerance and a leakage current of 0.4uA. This component is designed for through-hole mounting with an axial termination style. The operating temperature range is from -55°C to 125°C.
Vishay M39003/01-8195A/TR technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8195A/TR to view detailed technical specifications.
No datasheet is available for this part.