The Vishay M39003/01-8212F/TR is a solid tantalum capacitor with a capacitance of 3.9uF, rated for 50VDC and 10% tolerance. It has a leakage current of 1.5 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style. It meets a failure rate of D and is part of the TANTALEX trademark series.
Vishay M39003/01-8212F/TR technical specifications.
| Capacitance | 3.9uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8212F/TR to view detailed technical specifications.
No datasheet is available for this part.