This TANTALEX solid tantalum capacitor has a capacitance of 4.7uF and a working voltage of 50VDC with a tolerance of 5%. It operates over a temperature range of -55 to 125°C and has a leakage current of 1.7uA. The capacitor is mounted through a hole and has an axial termination style.
Vishay M39003/01-8213F technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 1.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8213F to view detailed technical specifications.
No datasheet is available for this part.