This 15uF tantalum capacitor has a maximum voltage rating of 50VDC and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C. The component is designed for through-hole mounting with an axial termination style. The failure rate is classified as D.
Vishay M39003/01-8228B/RR technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8228B/RR to view detailed technical specifications.
No datasheet is available for this part.