The TANTALEX Tantalum Capacitor has a capacitance of 0.39uF and a voltage rating of 75VDC with a tolerance of 5%. It features a leakage current of 0.3 and operates between -55°C and 125°C. This capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-8254F/RR technical specifications.
| Capacitance | 0.39uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8254F/RR to view detailed technical specifications.
No datasheet is available for this part.