This 1.2uF tantalum capacitor has a maximum operating voltage of 75VDC and a tolerance of 5%. It is designed for through hole mounting with an axial termination style. The capacitor's operating temperature range is from -55 to 125 degrees Celsius. It has a leakage current of 0.3uA and a failure rate of D.
Vishay M39003/01-8269A/WR technical specifications.
| Capacitance | 1.2uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8269A/WR to view detailed technical specifications.
No datasheet is available for this part.