The Vishay M39003/01-8277/WR is a solid tantalum capacitor with a capacitance of 2.2uF and a working voltage of 75VDC. It has a tolerance of 10% and a leakage current of 0.8. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through hole mounting with an axial termination style.
Vishay M39003/01-8277/WR technical specifications.
| Capacitance | 2.2uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8277/WR to view detailed technical specifications.
No datasheet is available for this part.