The Vishay M39003/01-8287E/HR is a solid tantalum capacitor with a capacitance of 4.7uF, rated for 75VDC and 10% tolerance. It has a leakage current of 3 and operates between -55 and 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-8287E/HR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8287E/HR to view detailed technical specifications.
No datasheet is available for this part.