The Vishay M39003/01-8376F/HR is a 1uF tantalum capacitor with a maximum operating voltage of 100VDC and a tolerance of 20%. It features a through hole axial termination style and a failure rate of D. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Vishay M39003/01-8376F/HR technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8376F/HR to view detailed technical specifications.
No datasheet is available for this part.