This Vishay TANTALEX capacitor has a capacitance of 2.7uF with a tolerance of 10% and a maximum voltage rating of 100VDC. It is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a leakage current of 1.1 and a failure rate of D.
Vishay M39003/01-8388TR technical specifications.
| Capacitance | 2.7uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 1.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-8388TR to view detailed technical specifications.
No datasheet is available for this part.