The M39003/03-0214D/WR is a 1000uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a leakage current of 30 and operates over a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through-hole mounting and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 30uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |