The M39003/03-0214H/RR is a solid tantalum capacitor with a capacitance of 1000uF and a voltage rating of 6VDC. It has a tolerance of 10% and a leakage current of 30. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style. It is a P-rated component, indicating a moderate failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 30uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |