This Vishay TANTALEX solid tantalum capacitor features a capacitance of 220uF and a working voltage of 15VDC with a tolerance of 10%. It has a leakage current of 20 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/03-0241TR technical specifications.
| Capacitance | 220uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0241TR to view detailed technical specifications.
No datasheet is available for this part.