The TANTALEX™ solid tantalum capacitor features a capacitance of 150uF with a tolerance of 10% and a maximum voltage rating of 20VDC. It has a leakage current of 20 and operates within a temperature range of -55°C to 125°C. This capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/03-0261C/HR technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0261C/HR to view detailed technical specifications.
No datasheet is available for this part.