The M39003/03-0261C/RR is a 150uF tantalum capacitor with a 20VDC rating and 10% tolerance. It features a through hole mounting style and axial termination. The capacitor has a leakage current of 20 and operates between -55°C and 125°C. It is a solid tantalum capacitor with a P failure rate.
Vishay M39003/03-0261C/RR technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0261C/RR to view detailed technical specifications.
No datasheet is available for this part.