The Vishay M39003/03-0261D is a 150uF solid tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a low leakage current of 20 and operates within a temperature range of -55 to 125 degrees Celsius. This through-hole axial capacitor is suitable for various applications and meets certain standards.
Vishay M39003/03-0261D technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0261D to view detailed technical specifications.
No datasheet is available for this part.