The Vishay M39003/03-0262C/HR is a solid tantalum capacitor with a capacitance of 150uF and a voltage rating of 20VDC. It has a tolerance of 20% and a leakage current of 20. The capacitor is designed for through hole mounting and features an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay M39003/03-0262C/HR technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0262C/HR to view detailed technical specifications.
No datasheet is available for this part.