The 20V 180uF 10% Axial Tantalum Capacitor Through Hole is a solid tantalum capacitor with a capacitance of 180uF and a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius and has a leakage current of 20. The component is designed for through hole mounting and features an axial termination style.
Vishay M39003/03-0263D/HR technical specifications.
| Capacitance | 180uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0263D/HR to view detailed technical specifications.
No datasheet is available for this part.