This TANTALEX solid tantalum capacitor has a capacitance of 180uF and operates at a maximum voltage of 20VDC with a tolerance of 10%. It features a leakage current of 20 and is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is manufactured by Vishay and has a failure rate of P.
Vishay M39003/03-0263F/RR technical specifications.
| Capacitance | 180uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0263F/RR to view detailed technical specifications.
No datasheet is available for this part.