This 1000uF tantalum capacitor has a maximum operating voltage of 6VDC and a tolerance of 10%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting and has an axial termination style. It is a solid tantalum capacitor with a failure rate of R.
Vishay M39003/03-0314B/RR technical specifications.
| Capacitance | 1000uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 30uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0314B/RR to view detailed technical specifications.
No datasheet is available for this part.