This 56uF tantalum capacitor has a 10VDC voltage rating and a 10% tolerance. It features a low leakage current of 6 and operates within a temperature range of -55°C to 125°C. The component is designed for through hole mounting with an axial termination style and is part of the TANTALEX trademark series.
Vishay M39003/03-0321A technical specifications.
| Capacitance | 56uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0321A to view detailed technical specifications.
No datasheet is available for this part.