The M39003/03-0338E/TR is a 150uF tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It has a leakage current of 15 and operates between -55°C and 125°C. This capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/03-0338E/TR technical specifications.
| Capacitance | 150uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0338E/TR to view detailed technical specifications.
No datasheet is available for this part.