This TANTALEX solid tantalum capacitor has a capacitance of 150uF and operates within a voltage range of 15VDC. It features a 10% tolerance and a leakage current of 15. The component is designed for through hole mounting with an axial termination style. It is rated for operation between -55°C and 125°C. The failure rate is classified as R.
Vishay M39003/03-0338E/WR technical specifications.
| Capacitance | 150uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0338E/WR to view detailed technical specifications.
No datasheet is available for this part.