The M39003/03-0412A/TR is a solid tantalum capacitor with a capacitance of 680uF and a voltage rating of 6VDC. It has a tolerance of 20% and a leakage current of 20. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C and has a failure rate of S.
Vishay M39003/03-0412A/TR technical specifications.
| Capacitance | 680uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0412A/TR to view detailed technical specifications.
No datasheet is available for this part.