The Vishay M39003/03-0413H/TR is a solid tantalum capacitor with a capacitance of 820uF and a working voltage of 6VDC. It features a 10% tolerance and a leakage current of 20. The capacitor has a through hole mounting style and an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The Vishay M39003/03-0413H/TR is a solid tantalum capacitor that meets the requirements of the S failure rate.
Vishay M39003/03-0413H/TR technical specifications.
| Capacitance | 820uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0413H/TR to view detailed technical specifications.
No datasheet is available for this part.