This 150uF solid tantalum capacitor has a 20VDC rating and 20% tolerance. It features a through hole axial termination style and a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for use in applications where a high capacitance value is required. The manufacturer specifies a minimum operating temperature of -55 degrees Celsius.
Vishay M39003/03-0462A/TR technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0462A/TR to view detailed technical specifications.
No datasheet is available for this part.