The TANTALEX solid tantalum capacitor has a capacitance of 68uF and operates at a maximum voltage of 35VDC with a tolerance of 20%. It features a low leakage current of 15 and can withstand temperatures from -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Vishay M39003/03-0475D/RR technical specifications.
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0475D/RR to view detailed technical specifications.
No datasheet is available for this part.