The M39003/03-0484D/PR is a 27uF tantalum capacitor from Vishay, rated for 50VDC with 10% tolerance. It features a low leakage current of 10 and is suitable for operation between -55 and 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/03-0484D/PR technical specifications.
| Capacitance | 27uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0484D/PR to view detailed technical specifications.
No datasheet is available for this part.