This Tantalum Capacitor from Vishay has a capacitance of 680uF and operates at a maximum voltage of 6VDC with a tolerance of 20%. It features a through-hole axial termination style and a failure rate of B. The capacitor is rated for operation between -55°C and 125°C.
Vishay M39003/03-2012F/TR technical specifications.
| Capacitance | 680uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2012F/TR to view detailed technical specifications.
No datasheet is available for this part.