The M39003/03-2018 is a solid tantalum capacitor with a capacitance of 8.2uF and a voltage rating of 10VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a leakage current of 1.2 and can operate between -55°C and 125°C. It is designed for through hole mounting with an axial termination style.
Vishay M39003/03-2018 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2018 to view detailed technical specifications.
No datasheet is available for this part.