The Vishay M39003/03-2018/RR is a solid tantalum capacitor with a capacitance of 8.2uF and a working voltage of 10VDC. It has a tolerance of 10% and a leakage current of 1.2. The capacitor is designed for through hole mounting and has an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of B. This component is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Vishay M39003/03-2018/RR technical specifications.
| Capacitance | 8.2uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2018/RR to view detailed technical specifications.
No datasheet is available for this part.