The Vishay M39003/03-2042B/PR is a 220uF solid tantalum capacitor with a 15VDC voltage rating and 20% tolerance. It features a low leakage current of 20 and operates over a temperature range of -55°C to 125°C. This component is suitable for through hole mounting and is available in an axial termination style.
Vishay M39003/03-2042B/PR technical specifications.
| Capacitance | 220uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2042B/PR to view detailed technical specifications.
No datasheet is available for this part.