The Vishay M39003/03-2046B is a solid tantalum capacitor with a capacitance of 2.7uF and a voltage rating of 20VDC. It has a tolerance of 10% and a leakage current of 0.8. The capacitor is designed for through-hole mounting and has a termination style of axial. It operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of B.
Vishay M39003/03-2046B technical specifications.
| Capacitance | 2.7uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2046B to view detailed technical specifications.
No datasheet is available for this part.