The M39003/03-2059D/TR is a 100uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a low leakage current of 15 and operates between -55°C and 125°C. This component is designed for through hole mounting with an axial termination style and is part of the TANTALEX trademark series. It has a B failure rate and is suitable for use in a variety of applications.
Vishay M39003/03-2059D/TR technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2059D/TR to view detailed technical specifications.
No datasheet is available for this part.