The Vishay M39003/03-3008B/WR is a solid tantalum capacitor with a capacitance of 390uF and a working voltage of 6VDC. It has a tolerance of 10% and a leakage current of 15. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The component is classified as a C failure rate part.
Vishay M39003/03-3008B/WR technical specifications.
| Capacitance | 390uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-3008B/WR to view detailed technical specifications.
No datasheet is available for this part.