Cap Tant Solid 68uF 10V 20% (4.7 X 12.04mm) Axial (0.01%FR) 125°C T/R
Vishay M39003/03-3023/RR technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-3023/RR to view detailed technical specifications.
No datasheet is available for this part.