This 39uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 10%. It features a through hole axial termination style and a failure rate of C. The capacitor is suitable for operation between -55°C and 125°C.
Vishay M39003/03-3037A/WR technical specifications.
| Capacitance | 39uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-3037A/WR to view detailed technical specifications.
No datasheet is available for this part.