The M39003/03-3037E/RR is a 39uF tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It features a leakage current of 6 and operates within a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through hole mounting and has a C failure rate. It is part of the TANTALEX™ tradename series.
Vishay M39003/03-3037E/RR technical specifications.
| Capacitance | 39uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-3037E/RR to view detailed technical specifications.
No datasheet is available for this part.