This TANTALEX solid tantalum capacitor has a capacitance of 1.5uF and operates within a voltage range of 50VDC. It features a 20% tolerance and a leakage current of 1.2. The capacitor is designed for through hole mounting and has an axial termination style. It is rated for operation between -55°C and 125°C.
Vishay M39003/03-3078A/HR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-3078A/HR to view detailed technical specifications.
No datasheet is available for this part.