This TANTALEX solid tantalum capacitor has a capacitance of 27uF and operates at a maximum voltage of 50VDC with a tolerance of 10%. It features a through-hole axial termination style and a mounting type of through hole. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is rated for a leakage current of 10 and has a failure rate of C.
Vishay M39003/03-3084F/WR technical specifications.
| Capacitance | 27uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-3084F/WR to view detailed technical specifications.
No datasheet is available for this part.