The Vishay M39003/03-3086H is a 2-terminal solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 50VDC. It has a tolerance of 20% and a leakage current of 10. The capacitor is designed for through-hole mounting and has a size of 8.92 X 19.96mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Vishay M39003/03-3086H technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 23.42 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 19.96 |
| Product Diameter (mm) | 8.92 |
| Number of Terminals | 2 |
| Size (mm) | 8.92 X 19.96 |
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-3086H to view detailed technical specifications.
No datasheet is available for this part.