The Vishay M39003/03-3086H/RR is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 50VDC. It has a tolerance of 20% and a leakage current of 10uA. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The M39003/03-3086H/RR is a C-level reliability component.
Vishay M39003/03-3086H/RR technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-3086H/RR to view detailed technical specifications.
No datasheet is available for this part.