The Vishay M39003/03-4011B/HR is a solid tantalum capacitor with a capacitance of 680uF and a voltage rating of 6VDC. It has a tolerance of 10% and a leakage current of 20. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style.
Vishay M39003/03-4011B/HR technical specifications.
| Capacitance | 680uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4011B/HR to view detailed technical specifications.
No datasheet is available for this part.