The TANTALEX 680uF tantalum capacitor has a rated voltage of 6VDC and a tolerance of 10%. It features a leakage current of 20 and operates within a temperature range of -55 to 125 degrees Celsius. The component is designed for through hole mounting with an axial termination style.
Vishay M39003/03-4011B/RR technical specifications.
| Capacitance | 680uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4011B/RR to view detailed technical specifications.
No datasheet is available for this part.