This Vishay TANTALEX solid tantalum capacitor has a capacitance of 68uF and operates within a 10% tolerance range. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with an axial termination style. It has a leakage current of 7 and a failure rate of D.
Vishay M39003/03-4022B/TR technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4022B/TR to view detailed technical specifications.
No datasheet is available for this part.